PDP SEO Portlet

GS1010FL-AU_R1_000A1

Diode General Purpose Rectifier 1000V 1A 2-Pin SOD-123FL T/R

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: GS1010FL-AU_R1_000A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-123FL
null
Surface Mount
30 A
1.1 V
2 Pins
150 °C
30 A
null
null
1 kV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00