PDP SEO Portlet

BC846B

Transistor GP BJT NPN 65V 100mA 3-Pin SOT-23 T/R

Manufacturer:PANJIT
Avnet Manufacturer Part #: BC846B
Secondary Manufacturer Part#: BC846B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC846B is a NPN general purpose Transistor in surface mounted device (SMD) plastic package. Designed for use in switching and amplification applications. Ideal for AF input stages and driver applications.

  • High current gain
  • Excellent hfe linearity
  • Low noise between 30Hz and 15kHz
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
65
200@2mA@5V
3
150 °C
330
SOT-23
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
1+
$0.00000