PDP SEO Portlet

1SMA4745

Diode Zener Single 16V 5% 1W 2-Pin DO-214AC T/R

Manufacturer:PANJIT
Avnet Manufacturer Part #: 1SMA4745
Secondary Manufacturer Part#: 1SMA4745
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1SMA4745 is a surface mount silicon Zener Diode with moulded plastic case over passivated junction and solder terminals. Colour band denotes cathode end polarity.

  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Typical IR less than 5.0µA above 11V
  • High temperature soldering guaranteed 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability classification 94V-0

Technical Attributes

Find Similar Parts

Description Value
2
150 °C
1
16

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 386 Weeks
Price for: Each
Quantity:
Min:7200  Mult:1800  
USD $:
1+
$0.00000