1N4148W-AU_R1_000A1
Diode Small Signal Switching 100V 200mA 2-Pin SOD-123 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.70 |
| Schedule B: | 8541.10.00.70 |