PDP SEO Portlet

ML-2020/H1CN

Rechargeable Battery, 3 V, Lithium Manganese, 45 mAh, 2020, Solder Tab, 1

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Batteries, Rechargeable Batteries
Avnet Manufacturer Part #: ML-2020/H1CN
Secondary Manufacturer Part#: ML-2020/H1CN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ML-2020/H1CN is a coin-type manganese rechargeable Lithium battery. Application includes memory backup, RTC backup (drive recorders, PCs, communication/radio, medical equipment, FA equipment etc.).

  • Ideal for long-term memory backup with extra-high capacity
  • Constant-voltage system
  • 3V nominal voltage, 2.8 to 3.2V charging voltage range
  • 45mAh nominal capacity, 0.12mA continuous standard drain
  • IEC 62133-2, UL 1642 certified
  • 20mm diameter, 2mm height
  • Operating temperature range from -20°C to +60°C

Technical Attributes

Find Similar Parts

Description Value
Tin
Through Hole
-20 to 60 °C
2
20.1 x 2.7
2.7 mm
2.2 gram
Commercial
Coin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
0+
$0.00000