PDP SEO Portlet

EXB24VR000X

Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB24VR000X
Secondary Manufacturer Part#: EXB24VR000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • EXB 24V series EXB type chip resistors array
  • High density
  • Improvement of placement efficiency
  • Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant
  • 2 resistors in 1.0mm × 1.0mm size
  • Convex terminal construction
  • Zero ohm network resistor, jumper

Technical Attributes

Find Similar Parts

Description Value
1 A
Isolated
2
125 °C
-55 °C
63 mW
0.35 mm
1 mm
EXB-24V Series
1 mm
404
Surface Mount
Thick Film
Convex

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: