EVQPUC02K
Tactile Switch, SPST-NO, EVQPU Series, Side Actuated, Surface Mount, Rectangular Button, 2.2 N
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVQPUC02K
Secondary Manufacturer Part#: EVQPUC02K
- RoHS 10 Compliant
- Tariff Charges
EVQPUC02K is an EVQPU series small-sized side-operational SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc). It is a side push switch with a surface mount type (SMD). It is suitable for portable electronic equipment. This switch has short click travel of 0.3mm and a low operating life cycle of 100,000.
- External dimension is 4.7 × 3.5mm (Excluding the push plate), height is 1.65mm
- With straight terminals, with boss
- 2.2N operating force, black push plate colour, 100,000 cycles operating life
- Snap action/Push-on type SPST type
- 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF ) max bouncing, 0.3mm (+0.1/-0.2mm) travel
- 30N for 1 minute push strength
- Operating temperature range from -20°C to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| 260 | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| SPST | ||
| 6.4 x 4.5 x 1.65 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |