PDP SEO Portlet

EVQPE104K

Tactile Switch, EVQPE, Top Actuated, Surface Mount, Rectangular Button, 100 gf, 50mA at 12VDC

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQPE104K
Secondary Manufacturer Part#: EVQPE104K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVQ-PE104K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.

  • 50000-cycle Operating life
  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
50 mA
12 V
Surface Mount
1 N
-30 to 85 °C
SPST
3.5 x 7.2 x 4.3 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000