PDP SEO Portlet

EVQP2K02Q

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQP2K02Q
Secondary Manufacturer Part#: EVQP2K02Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
3.5 x 5.5 x 2.5 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000