PDP SEO Portlet

EVPAFFB65

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EVPAFFB65
Secondary Manufacturer Part#: EVPAFFB65
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
20 mA
15 V
Surface Mount
-40 to 85 °C
4
SPST
3 x 2.6 x 0.65
SMD
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000