PDP SEO Portlet

ETQP3M3R3KVP

Power Inductor (SMD), 3.3 uH, ± 20%, 4.4 A, Shielded, 8 A, 5.5mm x 5mm x 3mm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQP3M3R3KVP
Secondary Manufacturer Part#: ETQP3M3R3KVP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.

  • Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
  • Up to 40% Smaller
  • Maximum Operating Temperature of 160°C
  • Thermal Shock -40 ~+150°C
  • Metal Composite Core with Magnetic Shielding
  • Non-Hard Saturation

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.03003 Ohm
3.3 uH
±20%
Shielded
3 mm
5.5 mm
PCC-M0530M-LP Series
5 mm
4.4 A
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504.50.80.00
Schedule B: 8504.50.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: