ERJU6SFR10V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 2 mm | ||
| ERJU6S Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 0.1 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Anti-Sulfured | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |