ERJU01F3002C
Res Thick Film 0201 30K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Paper T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJU01F3002C
Secondary Manufacturer Part#: ERJU01F3002C
- RoHS 10 Compliant
- Tariff Charges
ERJ U01 series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Ag-Pd based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05 mW | ||
| 0.6 mm | ||
| Thick Film | ||
| Sulfur Resistant | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |