ERJT08J180V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJT08J180V
Secondary Manufacturer Part#: ERJT08J180V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.3333 W | ||
| 3.2 mm | ||
| ERJT08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 18 | ||
| 5 | ||
| 1206 | ||
| Thick Film | ||
| Anti-Pulse | ||
| 200.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |