ERJPB3B1001V
SMD Chip Resistor, 1 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 1.6 mm | ||
| ERJ-PB3 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Power, High Precision | ||
| ± 50ppm/K ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |