PDP SEO Portlet

ERJP14J4R7U

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJP14J4R7U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 4.7ohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 1210 [3225 Metric]
  • Power rating is 500mW
  • Voltage rating is 200V
  • Temperature coefficient is -100ppm/K to +600ppm/K
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
4.7 ohm
null
500 mW
± 5%
-100ppm/K to +600ppm/K
1210 [3225 Metric]
-55 °C
ERJ-P14 Series
null
Thick Film
3.2 mm
2.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00