PDP SEO Portlet

ERJL03KF50MV

SMD Current Sense Resistor, 0.05 ohm, ERJ-L03 Series, 0603 [1608 Metric], 200 mW, ± 1%

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJL03KF50MV
Secondary Manufacturer Part#: ERJL03KF50MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJL03KF50MV is an ERJ-L03 series low resistance type thick film chip current sensing resistor. Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure.

  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • 0.200W power rating, 0.0500 ohm resistance
  • 1.6 x 0.8 (EIA:0603) chip size (LxW(EIA))
  • 1% resistance tolerance
  • ±200×10?6/K T.C.R
  • Category temperature range from –55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.2 mW
0.45 mm
1.6 mm
ERJ L03 Series
0.8 mm
AEC-Q200
50 mOhm
1
603
Thick Film
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000