PDP SEO Portlet

ERJ3EKF16R5V

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ3EKF16R5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 16.5ohm resistance
  • ±1% resistance tolerance
  • 0603 [1608 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • Small size, lightweight and compatible with placement machines
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
  • 75V voltage rating and 100mW power rating
  • Category temperature range from -55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
ERJ-3EK Series
0.8 mm
AEC-Q200
16.5 ohm
± 1%
0603 [1608 Metric]
Thick Film
null
± 100ppm/K
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00