ERJ3BSFR10V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
电阻器, 表面贴装电流检测电阻器
Avnet Manufacturer Part #: ERJ3BSFR10V
Secondary Manufacturer Part#: ERJ3BSFR10V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 330 mW | ||
| 1.6 mm | ||
| ERJ-3B Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 0.1 Ohm | ||
| ±1% | ||
| 603 | ||
| Thick Film | ||
| High Power | ||
| ±300ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |