ERJ3BQF4R7V
SMD Current Sense Resistor, 4.7 ohm, ERJ-3BQ Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ3BQF4R7V
Secondary Manufacturer Part#: ERJ3BQF4R7V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.25 mW | ||
| 1.6 mm | ||
| ERJ3B Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 4.7 Ohm | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| High Power | ||
| 300.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |