PDP SEO Portlet

ERJ3BQF2R0V

SMD Current Sense Resistor, 2 ohm, ERJ-3B Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ3BQF2R0V
Secondary Manufacturer Part#: ERJ3BQF2R0V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.25 mW
1.6 mm
ERJ3B Series
0.8 mm
AEC-Q200
2 Ohm
1
603
Thick Film
Thick Film
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: