ERJ2BSFR10X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6667 mW | ||
| 1 mm | ||
| ERJ 2BS Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 100 MOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| High Power | ||
| 300.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |