ERJ1GNF1200C
SMD Chip Resistor, 120 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Reliability, Precision
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ1GNF1200C
Secondary Manufacturer Part#: ERJ1GNF1200C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| ERJ-1GN Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 120 Ohm | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 200ppm/K ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |