ERA3AEB133V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA3AEB133V
Secondary Manufacturer Part#: ERA3AEB133V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1.6 mm | ||
| ERA3A Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 13 | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| High Reliability | ||
| 25 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |