ENW89823C3KF
Bluetooth Module, V 4.0 LE + BR + EDR, Class 1, Class 2, 2.402GHz to 2.48GHz, 10dBm, CC2564B, -93dBm
- RoHS 10 Compliant
- Tariff Charges
- PAN1316B module with CC2564B dual mode Bluetooth® controller
- Bluetooth specification v2.1 + EDR (enhanced data rate)
- Surface mount type 6.5 (9.5 with antenna) x 9 x 1.8mm³
- High sensitivity (-93dBm typ)
- Fast connection set-up, extended SCO link
- Supports convenient direct connection to battery (2.2-4.8V) or connect to DC/DC (1.7-1.98V)
- Internal crystal oscillator (26MHz), fully shielded for immunity
- Support for Bluetooth power saving modes (sniff, hold)
- Full 8 to 128bit encryption, UART, I2C and PCM Interface
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |