PDP SEO Portlet

EKMC2605111K

IR Sensor Analog 1-CH 150°/20° White Lens 3-Pin

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMC2605111K
Secondary Manufacturer Part#: EKMC2605111K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMC2605111K is a VZ series PIR motion sensor PaPIRs.

  • Horizontally wide detection type
  • 170µA avg electrical current consumption at Iout=0
  • Analogue output type
  • 200µA max output current
  • White lens colour
  • 5m detection distance
  • Operating voltage range from 3 to 5.5V DC
  • Usable ambient temperature range from -20 to +60°C (-4 to +140°F)
  • 200µA max output current
  • 30s max circuit stability time

Technical Attributes

Find Similar Parts

Description Value
170
122
35
5
Adjustable
White
Horizontally Wide
88
Analog
VZ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: