EKMB1309111K
IR Sensor PaPIR Digital-OUT Single 99°/99° 3-Pin Module
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Proximity Sensors, Passive Infrared (PIR) Sensors
Avnet Manufacturer Part #: EKMB1309111K
Secondary Manufacturer Part#: EKMB1309111K
- RoHS 10 Compliant
- Tariff Charges
EKMB1309111K is an EKMB WL series ultra slight motion detection type (6µA /digital output) PIR motion sensor "PaPIRs""."
- Operating voltage range from 2.3 to 4VDC
- Up to 3.5m detection range
- 12µA max electrical current consumption at Iout=0
- 100µA max output current at Vout?Vdd-0.5
- 10s max circuit stability time (when temperature of the
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 99 | ||
| 99 | ||
| 8.5 | ||
| Standard | ||
| White | ||
| Ultra Slight Motion | ||
| 192 | ||
| Digital | ||
| WL Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |