PDP SEO Portlet

EKMB1101111

IR Sensor Digital 94°/82° 3-Pin TO-5

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EKMB1101111
Secondary Manufacturer Part#: EKMB1101111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EKMB1101111 is a high-sensitive human detection PIR MOTION Sensor with built-in amplifier. WL series simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.

  • Super low current consumption
  • Sensing circuits enclosed in a TO5 can
  • Excellent noise resistance
  • Miniaturized lenses with small element

Technical Attributes

Find Similar Parts

Description Value
1.9
94
82
7
Standard
White
Standard
64
Digital
WL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: