PDP SEO Portlet

EEUFR1E101H

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1E101H
Secondary Manufacturer Part#: EEUFR1E101H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Aluminum Cylindrical Can
100 µF
20%
Through Hole
PC Pin
2.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
455 mA
20 %
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000