PDP SEO Portlet

EEUFM1V122L

Electrolytic Capacitor, 1200 uF, 35 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFM1V122L
Secondary Manufacturer Part#: EEUFM1V122L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
1200 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
7000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
30 mm
12.5 x 30
3.63 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000