PDP SEO Portlet

EEHZA1J100V

ZA/63V/10uF/105°C/10000 h/6.3x5.8/ripple 10/ ESR 120mOhm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1J100V
Secondary Manufacturer Part#: EEHZA1J100V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEH-ZA series V type is a hybrid surface mount aluminium electrolytic capacitor features Vibration-Proof parts. This hybrid capacitor Series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • AEC-Q200 compliant
  • Endurance of 10000h at 105°C
  • Equivalent to conductive polymer type aluminium electrolytic capacitor
  • Temperature range from -55°C to + 105°C
  • High temperature lead-free reflow

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: