PDP SEO Portlet

EEEFK1A471GV

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFK1A471GV
Secondary Manufacturer Part#: EEEFK1A471GV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FK series V Type surface mount aluminium electrolytic capacitors with anti-vibration that withstand 30G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-proof capacitors can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)
  • Vibration-proof product (30G guaranteed)

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
Radial Can - SMD
Solder
0.16 O
5000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10.5 mm
8 X 10.2
AEC-Q200
600 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000