PDP SEO Portlet

EEEFC1V470P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 35 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFC1V470P
Secondary Manufacturer Part#: EEEFC1V470P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFC1V470P is a FC series aluminium electrolytic capacitor. It is characterized by endurance of 1000 hours at 105°C making it ideal for harsh environments.

  • AEC-Q200, radial-CAN, solder terminals
  • Capacitance is 47µF with ±20% tolerance
  • Low impedance (1/2 for HA series)
  • Operating temperature range from -40°C to 105°C
  • Voltage(DC) is 35V
  • Ripple current is 230mA
  • 6.2mm product diameter, 8mm product height

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
230 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: