CR-1632/BN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Year | ||
| 140 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -30 to 85 to 60 °C | ||
| 2 | ||
| 16 x 3.2 mm | ||
| 1.9 gram | ||
| Industrial | ||
| CR | ||
| Coin | ||
| Pressure Contact | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |