BR-2032/BN
Battery Lithium Poly Carbon Monofluoride Coin 3V 200Ah Flat Top
The BR-2032/BN is a button cell poly-carbon mono-fluoride Lithium Battery with pressure contact terminals. Panasonic’s LITHIUM POWER coins have been designed to provide reliable and long lasting power.
- -30 to 80°C Operating temperature range
- A long shelf life of up to 10 years
- No mercury added
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Ah | ||
| Lithium Poly Carbon Monofluoride | ||
| Holder | ||
| -30 to 85 to 80 °C | ||
| 2 | ||
| 20 x 3.2 mm | ||
| 20 x 3.2 mm | ||
| 2.6 gram | ||
| Industrial | ||
| BR Series | ||
| Coin | ||
| Flat Top |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |