PDP SEO Portlet

BR-1225/BN

Manufacturer:Panasonic
Product Category: null
Avnet Manufacturer Part #: BR-1225/BN
Secondary Manufacturer Part#: BR-1225/BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Developed with exclusive Panasonic technology
  • Primarily used for memory-backup power in low-drain applications
  • Nominal voltage is 3V and nominal capacity is 48mAh
  • Continuous drain current is 0.03mA
  • Diameter is 12.5mm maximum and height is 2.5mm maximum (without tabs)
  • Operating temperature range from -30°C to +85°C
  • Weight is approximately 0.8g (without tabs)
  • IEC 60086-4, UL 1642 certified

Technical Attributes

Find Similar Parts

Description Value
Tin
Through Hole
-30 to 80 °C
2
12.5 x 2.5
3.15 mm
0.8 gram
Industrial
Coin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $: