PDP SEO Portlet

AYF531435

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: 连接器, PC板, FFC/FPC连接器
Avnet Manufacturer Part #: AYF531435
Secondary Manufacturer Part#: AYF531435
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AYF531435 is a Y5B series FPC connector (0.5mm pitch) back lock for FPC/FFC. It is constructed to make positional displacement difficult by surrounding the four sides on the FPC inlet side with wall moulding. The FPC holding contacts located on both ends of the connector facilitate positioning of FPC and further enhance the FPC holding force. A wide range of digital equipment, including mobile phones, smartphones, PCs, digital still camera, and digital video camera. Ideal for touch panels and LCD backlights, which require connectors with a small number of pins.

  • 14 number of pins, top and bottom double contacts function
  • Au plating/Au plating (Ni barrier) surface treatment, 1mm height
  • Low profile (height: 1mm), space saving back lock type with improved lever operability
  • Mechanical design freedom achieved by top and bottom double contacts
  • Wiring patterns can be placed underneath the connector
  • Man-hours for assembly can be reduced by delivering the connectors with their levers opened
  • Supports V-by-One® HS
  • Structure to lock notches on both ends of the FPC with holding contacts
  • Gold plated contacts plating, copper alloy contact material

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
30 POS
1
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000