AXT320124
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD Embossed T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: AXT320124
Secondary Manufacturer Part#: AXT320124
- RoHS 10 Compliant
- Tariff Charges
- Space-saving (3.6 mm width wise)
- Smaller compared to P4 with soldering terminals (30 pin contacts): Socket — 38% smaller, Header — 34% smaller
- Strong resistance to adverse environments! Utilizes TOUGH CONTACT" construction for high contact reliability.
- Greater flexibility in connector placement.
- Pattern wiring to the connector bottom is made possible with a molded covering on the under surface of the connector.
- Connectors for inspection available
- Shield socket is also available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |