AXG110144
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| 260 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 0.3500 mm | ||
| 1.64 mm | ||
| 4.25 x 1.64 x 0.59 | ||
| 0.59 mm | ||
| 4.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |