PDP SEO Portlet

AXE640124

Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R

Manufacturer:Panasonic
Product Category: 連接器, PC板, 針腳與PCB接頭
Avnet Manufacturer Part #: AXE640124
Secondary Manufacturer Part#: AXE640124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.6 mm mated height low pro?le two-piece type connector
  • Space-saving (3.0 mm widthwise) Smaller compared to F4 series (40 pin)
  • Low pro?le and highly resistant to various environments possible with the use of highly reliable Tough Contact connector design.
  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
  • Gull-wing-shaped terminals to facilitate visual inspections.

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Solder
Header
Surface Mount
0.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  70
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000