AXE550127
Conn Board to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: AXE550127
Secondary Manufacturer Part#: AXE550127
- RoHS 10 Compliant
- Tariff Charges
1. Slim body width of 2.0/2.2 mm contributes to space-saving.
2. “Tough contact ” ensures high resistance to various environments in lieu of its spacesaving footprint.
3. Soldering terminals at each corner enhance mounting strength.
4. For 0.6 mm mated height, thanks to our proprietary “Fine fitting structure”, high removability with a nice click feel is maintained while being low profile.
5. Connectors for inspection available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 0.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |