ASQM11638-A
Switch Snap Action N.O. SPST Simulated Roller Lever Wire Leaded 0.05A 16VDC 1.5N Carton
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: ASQM11638-A
Secondary Manufacturer Part#: ASQM11638-A
- RoHS 10 Compliant
- Tariff Charges
- Long stoke sliding contact construction sealed switch
- Miniaturization switch
- Lever installation possible while it is small size
- Contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- High effective sealing for resistance against adverse environment (IP67)
- Silent operation with sliding contact
- Mounting without boss
- Wire leads bottom type terminal
- Normally open type, simulated roller lever actuator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Simulated Roller Lever | ||
| 50 mA | ||
| 50 mA | ||
| 16 V | ||
| Screw Mount | ||
| 1.5 N | ||
| -40 to 85 °C | ||
| SPST | ||
| 12.9 x 8.5 x 13.55 mm | ||
| N.O. | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |