ALDP124
MATALDP124
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALDP124
Secondary Manufacturer Part#: ALDP124
- RoHS 10 Compliant
- Tariff Charges
The LD-P(ALDP) series from Panasonic are slim line power relay. It offers surge withstand voltage of 10KV, 6mm minimum creepage and clearance distances between coil and contacts. Typical applications include boilers, air conditioner, refrigerator, hot water units, microwave ovens and fan heaters.
- Nominal switching capacity of 5A at 277VAC
- Ambient temperature range from -40°C to 85°C
- Excellent heat resistance and tracking performance
- 20.3mm x 7mm x 15mm dimension
- SPST-NO contact configuration
- UL, C-UL and VDE approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.3 mA | ||
| 2880 Ohm | ||
| SPST-NO | ||
| Nickel-Silver | ||
| 24 V | ||
| 277 V | ||
| 5 A | ||
| 5 A | ||
| 18 V | ||
| 0.2 W | ||
| 1.2 V | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| Tube | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |