AHES4291
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 157 mA | ||
| 76.6 Ohm | ||
| DPST-NO|SPST-NC | ||
| Silver Tin Oxide|Nickel-Silver|Gold Flash | ||
| 12 V | ||
| 480 V | ||
| 35 A | ||
| 1 A | ||
| 110 V | ||
| 9 V | ||
| 9695|277 VA | ||
| 0.6 V | ||
| Through Hole | ||
| 30 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 36 x 30 x 40 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.49.00.75 |
| Schedule B: | 8536.49.00.75 |