AHER4191
Power Relay 4PST-NO/SPST-NC 480VAC 12VDC Through Hole Carton
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: AHER4191
Secondary Manufacturer Part#: AHER4191
- RoHS 10 Compliant
- Tariff Charges
AHER4191 is a power relay. Typical application includes charging station, industrial equipment.
- 4 form A, single side stable contact arrangement/operating function
- Standard contact type (4 Form A/4 Form A 1 Form B)
- PC board terminal shape (4 Form A/4 Form A 1 Form B)
- 12VDC rated coil voltage, 333mA rated operating current (±10%, at 20°C)
- 36.0 ohm coil resistance (±10%, at 20°C)
- Welding detection function mirror contact mechanisms (Compliant with IEC60947-4-1)
- PCB terminals, Min.3.6mm contact gap
- Ip = 2.6kA, I²t = 6.5kA²s ( Compliant with IEC62955 ) short circuit capability
- 32A, 277VAC Min. 50 × 10³ operations electrical life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 333 mA | ||
| 36 Ohm | ||
| 4PST-NO|SPST-NC | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 480 V | ||
| 50 A | ||
| 1 A | ||
| 30 V | ||
| 9 Vdc | ||
| 4|19.2 W|kVA | ||
| 0.6 Vdc | ||
| Through Hole | ||
| 50 ms | ||
| -40 to 85 °C | ||
| 12 | ||
| 58 x 35 x 47 mm | ||
| Non Latching | ||
| HE-R | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |