PDP SEO Portlet

AGQ20TA24Z

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGQ20TA24Z
Secondary Manufacturer Part#: AGQ20TA24Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9.6 mA
2.5 kOhm
DPDT
Nickel-Silver
24 V
Silver over Nickel
125 V
30 V
18 V
0.23 W
2.4 V
Surface Mount
4 ms
-40 to 85 °C
8
10.6 x 7.2 x 5.4 mm
Non Latching
J-Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: