PDP SEO Portlet

ACNM1112

Manufacturer:Panasonic
Product Category: null
Avnet Manufacturer Part #: ACNM1112
Secondary Manufacturer Part#: ACNM1112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Best space savings in its class.
  • Compact and high-capacity 30A load switching.
  • Full line up (High heat-resistant type and SMD type)
  • Terminals for PC board pattern designs are easily allocated.

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
12 V
30 A
14 V
Through Hole
-40 to 85 °C
6
15.5 x 11 x 14.4
Middle Load Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.41.00.50
Schedule B: 8536.41.00.50
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: