PDP SEO Portlet

6TPE330MFL

Tantalum Polymer Capacitor, 330 uF, ± 20%, 6.3 V, D3L Size Code, 0.015 ohm, 2917 [7343 Metric]

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 6TPE330MFL
Secondary Manufacturer Part#: 6TPE330MFL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6TPE330MFL is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 330µF with ±20% tolerance
  • 15mohm ESR
  • 3100mArms rated ripple current-1
  • Voltage is 6.3VDC

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.015 Ohm
D3L
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
3.1 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000