PDP SEO Portlet

25TQC22MYFB

Tantalum Polymer Capacitor, 22 uF, 25 V, ± 20%, B2, 100 mohm, 1411 [3528-19 Metric]

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 25TQC22MYFB
Secondary Manufacturer Part#: 25TQC22MYFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • High voltage (35V maximum)
  • Very low ESR (down to 5mohm)
  • High temp reflow solder capable up to 260°C
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Variety of low profile packages opens up PCB space
  • Wide application coverage

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
1411 [3528 Metric]
100 O
B2
3
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1,100 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: