PDP SEO Portlet

20SEP100MX

Polymer Aluminium Electrolytic Capacitor, 100 uF, 20 V, Radial Leaded, 0.035 ohm, 3000 hours @ 105°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SEP100MX
Secondary Manufacturer Part#: 20SEP100MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SEP series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.

  • Low ESR obtained by using conductive polymer electrolyte
  • Radial Lead
  • 3000hrs at 105°C Endurance
  • Halogen-free
  • Long life
  • Superior temperature characteristics
  • Wide capacitance range

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Through Hole
Radial Leaded
0.035 Ohm
3000 hours @ 105°C
105 °C
-55 °C
10 mm
8 mm
10 X 8(Max)
2.57 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000